Part Details for SLG7NT128VTR by Renesas Electronics Corporation
Overview of SLG7NT128VTR by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLG7NT128VTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLG7NT128VTR
|
Avnet Americas | Interrupt Generator 2 x Open Drain Outputs 1Hz 3.3V 8-Pin TDFN T/R - Tape and Reel (Alt: SLG7NT128VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SLG7NT128VTR
|
Avnet Americas | Interrupt Generator 2 x Open Drain Outputs 1Hz 3.3V 8-Pin TDFN T/R - Tape and Reel (Alt: SLG7NT128VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SLG7NT128VTR
SLG7NT128VTR CAD Models
SLG7NT128VTR Part Data Attributes:
|
SLG7NT128VTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG7NT128VTR
Renesas Electronics Corporation
SoC, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | SOC |
Alternate Parts for SLG7NT128VTR
This table gives cross-reference parts and alternative options found for SLG7NT128VTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG7NT128VTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTPM20P-G3MA1-10-B | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | SLG7NT128VTR vs ATTPM20P-G3MA1-10-B |
SLG7NT128V | SoC, CMOS, PDSO8 | Renesas Electronics Corporation | SLG7NT128VTR vs SLG7NT128V |
ATTPM20P-H3MA1-10 | RISC Microprocessor | Microchip Technology Inc | SLG7NT128VTR vs ATTPM20P-H3MA1-10 |
SLG7NT128V | Microprocessor Circuit, CMOS, PDSO8, TDFN-8 | Dialog Semiconductor GmbH | SLG7NT128VTR vs SLG7NT128V |
ATTPM20P-H3MA1-10-B | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | SLG7NT128VTR vs ATTPM20P-H3MA1-10-B |
ATTPM20P-H6MA1-10 | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | SLG7NT128VTR vs ATTPM20P-H6MA1-10 |
ATTPM20P-G6MA1-10-B | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | SLG7NT128VTR vs ATTPM20P-G6MA1-10-B |
ATTPM20P-G6MA1-10 | Microprocessor Circuit, CMOS, PDSO8 | Microchip Technology Inc | SLG7NT128VTR vs ATTPM20P-G6MA1-10 |