-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Colorless Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLI-570U2T3F-ND
|
DigiKey | LED RED CLEAR T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
540 In Stock |
|
$0.1854 / $0.6900 | Buy Now |
DISTI #
SLI-570U2T3F
|
Avnet Americas | LED Uni-Color Red 2-Pin T-1 3/4 Bulk - Bulk (Alt: SLI-570U2T3F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1794 / $0.2042 | Buy Now |
DISTI #
755-SLI-570U2T3F
|
Mouser Electronics | Standard LEDs - Through Hole LED HIGH BRIGHTNESS RoHS: Compliant | 3 |
|
$0.1850 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1816 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, COLORLESS TRANSPARENT, T-1 3/4, 5MM | 284 |
|
$0.4650 / $0.9300 | Buy Now |
DISTI #
SLI-570U2T3F
|
TTI | Standard LEDs - Through Hole LED HIGH BRIGHTNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1790 / $0.2310 | Buy Now |
DISTI #
SLI-570U2T3F
|
Avnet Americas | LED Uni-Color Red 2-Pin T-1 3/4 Bulk - Bulk (Alt: SLI-570U2T3F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1794 / $0.2042 | Buy Now |
DISTI #
SLI-570U2T3F
|
Avnet Silica | LED Uni-Color Red 2-Pin T-1 3/4 Bulk (Alt: SLI-570U2T3F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 6000 |
|
$0.1860 / $0.5150 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 855 |
|
$0.1860 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLI-570U2T3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-570U2T3F
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e1 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 4000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 25 deg |