Part Details for SLLCP23-1540P55 (ALTERNATE: 89638) by Banner Engineering Corp
Overview of SLLCP23-1540P55 (ALTERNATE: 89638) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLCP23-1540P55 (ALTERNATE: 89638)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74553063
|
RS | Light Curtain Cascade, Pair, Res 23mm, Range 12m, Area 1540mm, LS series | Banner Engineering SLLCP23-1540P55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$3,951.0000 | Buy Now |