Part Details for SLM1A125VD3M9 by Oslo Switch Inc
Overview of SLM1A125VD3M9 by Oslo Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM1A125VD3M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-SLM1A125VD3M9-ND
|
DigiKey | SWITCH PB SPST-NO 10A 250VAC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
76 In Stock |
|
$9.6500 / $15.8300 | Buy Now |
|
Onlinecomponents.com | Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated RoHS: Compliant |
1 In Stock |
|
$3.5600 / $14.0200 | Buy Now |
|
Master Electronics | Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated RoHS: Compliant |
1 In Stock |
|
$3.5600 / $14.0200 | Buy Now |