Part Details for SLM40327A-R36KHF by ITG Electronics Inc
Overview of SLM40327A-R36KHF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLM40327A-R36KHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 374 |
|
RFQ |
Part Details for SLM40327A-R36KHF
SLM40327A-R36KHF CAD Models
SLM40327A-R36KHF Part Data Attributes:
|
SLM40327A-R36KHF
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLM40327A-R36KHF
ITG Electronics Inc
General Purpose Inductor, 0.36uH, 20%, 1 Element, Ferrite-Core, SMD, 3428, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER-TECHNICAL GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant |