Part Details for SLN3TTED19L1F by KOA Speer Electronics Inc
Overview of SLN3TTED19L1F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLN3TTED19L1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SLN3TTED19L1FTR-ND
|
DigiKey | SURFACE MOUNT MOLDED RESISTOR Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
660-SLN3TTED19L1F
|
Mouser Electronics | Current Sense Resistors - SMD 4527 19.1mOhm 3W 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4400 / $1.2300 | Order Now |
Part Details for SLN3TTED19L1F
SLN3TTED19L1F CAD Models
SLN3TTED19L1F Part Data Attributes
|
SLN3TTED19L1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLN3TTED19L1F
KOA Speer Electronics Inc
Fixed Resistor, 3W, 0.0191ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 3 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |