Part Details for SLNA-180-33-30-SMA by Fairview Microwave Inc
Overview of SLNA-180-33-30-SMA by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLNA-180-33-30-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4485
|
Newark | 3 Db Nf, 2 Ghz To 18 Ghz, Low Noise Broadband Amplifier With 15 Dbm, 33 Db Gain And Sma |Fairview Microwave SLNA-180-33-30-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,540.5400 / $2,846.8500 | Buy Now |
DISTI #
5328-SLNA-180-33-30-SMA-ND
|
DigiKey | BROADBAND AMP TYPE SMA 2GHZ-18GH Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,456.7500 | Buy Now |
DISTI #
74899219
|
RS | 3 dB NF, 2 GHz to 18 GHz, Low Noise Broadband Amplifier with 15 dBm, 33 dB Gain | Fairview Microwave SLNA-180-33-30-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,743.0300 | RFQ |
|
Onlinecomponents.com | 3 dB NF, 2 GHz to 18 GHz, Low Noise Broadband Amplifier with 15 dBm, 33 dB Gain and SMA | 0 |
|
$2,331.4000 / $2,501.5300 | Buy Now |
DISTI #
SLNA-180-33-30-SMA
|
Fairview Microwave | Key Specifications, Frequency, Min: 2 GHz, Frequency, Max: 18 GHz, Gain, Min: 30 dB, Gain, Typical: 33 dB, Noise Figure, Max: 4.2 dB, RF Input VSWR Max: 2.2:1, RF Output VSWR Max: 2.5:1, Connector Series: SMA. 3 dB NF, 2 GHz to 18 GHz, Low Noise Broadband Amplifier with 15 dBm, 33 dB Gain and SMA, RF broadband / wideband amplifier SLNA-180-33-30-SMA from Fairview Microwave is one amp of a large selection of in-stock radio frequency broad / wide band amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF broadband amplifier is a connectorized low noise version manufactured with SMA connectors and rated at 4.2 dB. Our SMA wideband / broadband amplifier design has a 30 dB minimum gain and 33 dB typical gain. Fairview Microwave RF medium power wide-band amplifier part number SLNA-180-33-30-SMA is rated dBm. This radio frequency medium power broad / wide band amplifier is constructed to be rated for a minimum frequency of 2 GHz and a maximum of 18 GHz. Additional specs on this medium power broad-band/wide-band amp from Fairview Microwave can be found in the details on the wideband frequency RF amplifier datasheet specifications PDF above. Our medium power broad / wide frequency amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power wideband RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency amp products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 37 |
|
$2,511.6000 / $2,730.0000 | Buy Now |