Part Details for SLP-2-177-01 by Essentra Components
Overview of SLP-2-177-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP-2-177-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5074-ND
|
DigiKey | SNAP LOCK PIN 0.247" NYLON NRTL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
972 In Stock |
|
$0.1507 / $0.3900 | Buy Now |
DISTI #
144-SLP-2-177-01
|
Mouser Electronics | Screws & Fasteners Rivet,Connector,Natural,.177 in Hold, Rivet,Connector,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1500 / $0.3900 | Order Now |
DISTI #
71185399
|
RS | Natural - .098 in (2.5 mm) Hole Dia, .177 in Max Panel, Type 3 | Essentra Components SLP-2-177-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 / $0.1990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1486 | Buy Now |
|
Bisco Industries | 20384 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural Nylon Snap-Lock Pins Push-In Rivet - Type 3 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible Panel Thickness Range 4.5 mm (0.177 in) RoHS: Compliant | 0 |
|
$0.1321 / $0.1772 | Buy Now |
DISTI #
RICSLP-2-177-01
|
DB Roberts | RivetConnectorNatural.177 in Hold Rivet Connector Natural | 0 |
|
RFQ |