Part Details for SLP-2-638-01 by Essentra Components
Overview of SLP-2-638-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP-2-638-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLP-2-638-01-ND
|
DigiKey | SNAP LOCK PIN 0.708" NYLON NRTL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
127 In Stock |
|
$0.1845 / $0.4800 | Buy Now |
DISTI #
144-SLP-2-638-01
|
Mouser Electronics | Screws & Fasteners Rivet,Connector,Natural,.638 in Hold, Rivet,Connector,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1840 / $0.4800 | Order Now |
DISTI #
71185407
|
RS | Natural - .098 in (2.5 mm) Hole Dia, .638 in Max Panel, Type 3 | Essentra Components SLP-2-638-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1950 / $0.2120 | RFQ |
|
Future Electronics | Nylon Tear Drop 0.638 Inch Snap Lock Pin (Natural) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1660 / $0.1790 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Snap-Lock Pins Push-In Rivet - Type 3 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible Panel Thickness Range 16.2 mm (0.638 in) RoHS: Compliant | 0 |
|
$0.1406 / $0.1883 | Buy Now |
DISTI #
RICSLP-2-638-01
|
DB Roberts | RivetConnectorNatural.638 in Hold Rivet Connector Natural | 0 |
|
RFQ |