Part Details for SLP221M450E3P3 by Cornell Dubilier Electronics Inc
Overview of SLP221M450E3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP221M450E3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2408
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In, Capacitance:220Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP221M450E3P3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1342 |
|
$5.2900 / $5.9900 | Buy Now |
DISTI #
45X5155
|
Newark | Electrolytic Capacitor, Snap-In, Slp Series, 220 F, 20%, 450 V, 30 Mm, 1.508 Ohm Rohs Compliant: Yes |Cornell Dubilier SLP221M450E3P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5300 / $8.1500 | Buy Now |
DISTI #
338-1941-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5437 In Stock |
|
$3.8876 / $4.9700 | Buy Now |
DISTI #
598-SLP221M450E3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20% RoHS: Compliant | 258 |
|
$4.4500 / $7.0700 | Buy Now |
|
Future Electronics | SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.1100 / $4.4300 | Buy Now |
|
Future Electronics | SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.1100 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 220uF (+/-) 20% - 450VDC - Snap-in - 30mm Dia x 30mm RoHS: Compliant |
75 Partner Stock 1342 Factory Stock |
|
$4.1100 / $6.2400 | Buy Now |
DISTI #
35219974
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.508 Ohm 1050mA 3000h 105°C Min Qty: 50 Package Multiple: 50 | Americas - 1300 |
|
$3.9872 / $4.7846 | Buy Now |
DISTI #
73540642
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.508 Ohm 1050mA 3000h 105°C Min Qty: 11 Package Multiple: 1 | Americas - 75 |
|
$4.5800 / $6.0600 | Buy Now |
DISTI #
SLP221M450E3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.9300 / $4.0100 | Buy Now |
Part Details for SLP221M450E3P3
SLP221M450E3P3 CAD Models
SLP221M450E3P3 Part Data Attributes:
|
SLP221M450E3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP221M450E3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1508 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9439 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP221M450E3P3
This table gives cross-reference parts and alternative options found for SLP221M450E3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP221M450E3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG2W227M30030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SLP221M450E3P3 vs HG2W227M30030HA |
450MXG220MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP221M450E3P3 vs 450MXG220MOOESN30X30 |
B43508C5227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLP221M450E3P3 vs B43508C5227M062 |
381LQ221M450K022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | SLP221M450E3P3 vs 381LQ221M450K022+D |
EETHC2W221KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLP221M450E3P3 vs EETHC2W221KJ |
MAL209437221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP221M450E3P3 vs MAL209437221E3 |
450MXG220MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP221M450E3P3 vs 450MXG220MSN30X30 |
NRLQW221M450V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | SLP221M450E3P3 vs NRLQW221M450V30X30SF |
NRLPW221M450V30X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | SLP221M450E3P3 vs NRLPW221M450V30X30SF |