Part Details for SLP271M450H5P3 by Cornell Dubilier Electronics Inc
Overview of SLP271M450H5P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP271M450H5P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2410
|
Newark | Aluminum Electrolytic Capacitor 270Uf, 450V, 20%, Snap-In, Capacitance:270Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP271M450H5P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1557 |
|
$6.4100 | Buy Now |
DISTI #
18X1930
|
Newark | Electrolytic Capacitor, Snap-In, Slp Series, 270 F, 20%, 450 V, 35 Mm, 1.229 Ohm Rohs Compliant: Yes |Cornell Dubilier SLP271M450H5P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$6.6900 | Buy Now |
DISTI #
338-1942-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
412 In Stock |
|
$3.4640 / $6.1100 | Buy Now |
DISTI #
598-SLP271M450H5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 450V 20% RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 270uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 35mm RoHS: Compliant | 1557 Factory Stock |
|
$4.6400 / $13.6200 | Buy Now |
DISTI #
SLP271M450H5P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 270uF 450V 20% Min Qty: 3000 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$4.5800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 270uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 35mm RoHS: Compliant | 1557 Factory Stock |
|
$4.6400 / $13.6200 | Buy Now |
Part Details for SLP271M450H5P3
SLP271M450H5P3 CAD Models
SLP271M450H5P3 Part Data Attributes:
|
SLP271M450H5P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP271M450H5P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1229 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0457 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1280 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP271M450H5P3
This table gives cross-reference parts and alternative options found for SLP271M450H5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP271M450H5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504B5277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLP271M450H5P3 vs B43504B5277M080 |
B43545B5277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SLP271M450H5P3 vs B43545B5277M060 |
450SXG270MOOESN35X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SLP271M450H5P3 vs 450SXG270MOOESN35X35 |
B43504B5277M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP271M450H5P3 vs B43504B5277M082 |
B43545B5277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SLP271M450H5P3 vs B43545B5277M000 |
B43545B5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SLP271M450H5P3 vs B43545B5277M067 |
B43545B5277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | SLP271M450H5P3 vs B43545B5277M060 |
B43504B5277M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | SLP271M450H5P3 vs B43504B5277M002 |
B43545B5277M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SLP271M450H5P3 vs B43545B5277M002 |
B43545B5277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | SLP271M450H5P3 vs B43545B5277M007 |