Part Details for SLP3-300-100-F by Bivar Inc
Overview of SLP3-300-100-F by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP3-300-100-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2974
|
Newark | Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .300 In., 3 Mm Round Lens, Flat Face |Bivar SLP3-300-100-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.3130 | Buy Now |
DISTI #
SLP3-300-100-F-ND
|
DigiKey | LIGHT PIPE CLEAR RIGID 3MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.4259 / $1.3200 | Buy Now |
DISTI #
749-SLP3-300-100-F
|
Mouser Electronics | LED Light Pipes Light Pipe Rigid 3mm Right Angle RoHS: Compliant | 2938 |
|
$0.1940 / $0.6000 | Buy Now |
DISTI #
70536307
|
RS | Light Pipe, Rigid, Board Mnt, Right Angle,.300 in.,3mm Round Lens, Flat Face | Bivar Inc. SLP3-300-100-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7300 | RFQ |
|
Future Electronics | SLP3 Series Flat Face .300 in Long Clear Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4200 / $0.4550 | Buy Now |
|
Bisco Industries | 1900 |
|
Buy Now | ||
DISTI #
SLP3-300-100-F
|
TME | Fiber for LED, Ø3mm, Front: flat, angular,with PCB mounting Min Qty: 1 | 0 |
|
$0.2530 / $0.7920 | RFQ |