Part Details for SLP471M200C5P3 by Cornell Dubilier Electronics Inc
Overview of SLP471M200C5P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP471M200C5P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5613
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In, Capacitance:470Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP471M200C5P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$2.3100 / $3.6300 | Buy Now |
DISTI #
338-1510-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7771 / $4.3200 | Buy Now |
DISTI #
2266-SLP471M200C5P3-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.1100 / $2.2300 | Buy Now |
DISTI #
598-SLP471M200C5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C RoHS: Compliant | 34 |
|
$1.9800 / $3.9800 | Buy Now |
|
Future Electronics | SLP Series 200 V 470 uF ±20% 25 x 35 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.8500 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 470uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 35mm RoHS: Compliant |
1000 Partner Stock |
|
$1.8000 / $2.2400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 470uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 35mm RoHS: Compliant |
1000 Partner Stock |
|
$1.8000 / $2.2400 | Buy Now |