Part Details for SLPB-1S-W by Essentra Components
Overview of SLPB-1S-W by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPB-1S-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPB-1S-W-ND
|
DigiKey | SNAP LATCH PLUNGER WHITE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1178 In Stock |
|
$0.1191 / $0.3100 | Buy Now |
DISTI #
144-SLPB-1S-W
|
Mouser Electronics | Screws & Fasteners Snap Latch Plunger,White, Snap Latch Plunger,White,1K/Bag RoHS: Compliant | 0 |
|
$0.1190 / $0.3100 | Order Now |
DISTI #
71185468
|
RS | Snap Latch Rivet: Nylon, L x H x 6.5 mm (0.256 in)W, 6.5 mm (0.256 in) Head Diam | Essentra Components SLPB-1S-W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1045 | Buy Now |
|
Onlinecomponents.com | White - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 4.45 - 4.65 mm (0.175 - 0.183 in) - Compatible Door Thickness Range 2.0 - 4.0 mm (0.079 - 0.157 in) - Compatible Part NumbersSLG-1S-W RoHS: Compliant | 0 |
|
$0.0916 / $0.1331 | Buy Now |
DISTI #
RICSLPB-1S-W
|
DB Roberts | SNAP LATCH PLUNGER,WHITE | 0 |
|
RFQ |
Part Details for SLPB-1S-W
SLPB-1S-W CAD Models
SLPB-1S-W Part Data Attributes:
|
SLPB-1S-W
Essentra Components
Buy Now
|
Compare Parts:
SLPB-1S-W
Essentra Components
|
Samacsys Manufacturer | Essentra Components |