Part Details for SLPB-2S-B by Essentra Components
Overview of SLPB-2S-B by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPB-2S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5091-ND
|
DigiKey | SNAP LATCH PLUNGER BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15861 In Stock |
|
$0.0994 / $0.2000 | Buy Now |
DISTI #
144-SLPB-2S-B
|
Mouser Electronics | Screws & Fasteners Snap Latch Plunger,Black, Snap Latch Plunger,Black,1K/Bag RoHS: Compliant | 215 |
|
$0.0990 / $0.1700 | Buy Now |
DISTI #
71185472
|
RS | Snap Latch Rivet: Nylon, L x H x 6.5 mm (0.256 in)W, 6.5 mm (0.256 in) Head Diam | Essentra Components SLPB-2S-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1400 | RFQ |
|
Future Electronics | Black Ø 6.5 x 1.2 mm Plunger Style Snap Latch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1100 / $0.1180 | Buy Now |
|
Onlinecomponents.com | Black - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 4.45 - 4.65 mm (0.175 - 0.183 in) - Compatible Door Thickness Range 2.5 - 4.5 mm (0.098 - 0.177 in) - Compatible Part NumbersSLG-2S-B RoHS: Compliant |
2000 In Stock |
|
$0.0881 / $0.1253 | Buy Now |
DISTI #
RICSLPB-2S-B
|
DB Roberts | SNAP LATCH PLUNGER,BLACK | 0 |
|
RFQ | |
|
Master Electronics | Black - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 4.45 - 4.65 mm (0.175 - 0.183 in) - Compatible Door Thickness Range 2.5 - 4.5 mm (0.098 - 0.177 in) - Compatible Part NumbersSLG-2S-B RoHS: Compliant |
2000 In Stock |
|
$0.0881 / $0.1253 | Buy Now |