Part Details for SLPHIRCBPSB2 by Amphenol Industrial Operations
Overview of SLPHIRCBPSB2 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHIRCBPSB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8223
|
Newark | High Pwr Conn, Rcpt, Busbar, 350A, Black, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1.5Kvdc, Current Rating:350A, Connector Mounting:Panel Mount, Contact Termination Type:Busbar Screw Rohs Compliant: Yes |Amphenol Industrial SLPHIRCBPSB2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$11.1900 | Buy Now |
DISTI #
965-SLPHIRCBPSB2-ND
|
DigiKey | SURLOK PLUS, 10.3MM, 1500V DC, R Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$18.7353 / $30.5000 | Buy Now |
DISTI #
74806184
|
RS | Surlok Plus, Gen 2.0, 10.3mm, 1500V DC, Receptacle, Panel Mount, Black | Amphenol Industrial SLPHIRCBPSB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$20.5100 / $26.6400 | Buy Now |
DISTI #
AMMSLPHIRCBPSB2
|
Heilind Electronics | SURLOK PLUS C10-765128-1102 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHIRCBPSB2
|
Interstate Connecting Components | SURLOK PLUS C10-765128-1102 | 0 |
|
Buy Now | |
DISTI #
SLPHIRCBPSB2
|
ECCO | 100 |
|
$18.6100 | Buy Now |