Part Details for SLPHPB50BSO2 by Amphenol Industrial Operations
Overview of SLPHPB50BSO2 by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHPB50BSO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8261
|
Newark | High Pwr Conn, R/A Plug, Crimp, 200A/Org, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1.5Kvdc, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPHPB50BSO2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$10.8500 | Buy Now |
DISTI #
965-SLPHPB50BSO2-ND
|
DigiKey | SURLOK PLUS, 8.0MM, 1500V DC, RI Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$14.9926 / $21.5100 | Buy Now |
DISTI #
74806105
|
RS | Surlok Plus, Gen 2.0, 8.0mm, 1500V DC, Right Angle Plug, Orange, | Amphenol Industrial SLPHPB50BSO2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8700 / $18.4400 | RFQ |
DISTI #
AMMSLPHPB50BSO2
|
Heilind Electronics | SURLOK PLUS C10-765467-0002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHPB50BSO2
|
Interstate Connecting Components | SURLOK PLUS C10-765467-0002 | 0 |
|
Buy Now | |
DISTI #
4139041
|
element14 Asia-Pacific | HIGH PWR CONN, R/A PLUG, CRIMP, 200A/ORG RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$19.3072 / $21.6287 | Buy Now |
DISTI #
4139041
|
Farnell | HIGH PWR CONN, R/A PLUG, CRIMP, 200A/ORG RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 19 |
|
$24.3103 / $26.4427 | Buy Now |