Part Details for SLPHPC70BNR1 by Amphenol Corporation
Overview of SLPHPC70BNR1 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPHPC70BNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8268
|
Avnet Americas | Connector High Power Plug 1 Position Crimp Right Angle Cable Mount 1 Terminal 1 Port 350A 1.5kV Red - Bulk (Alt: 30AK8268) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$32.5900 / $33.7500 | Buy Now |
DISTI #
654-SLPHPC70BNR1
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant | 101 |
|
$26.5200 / $27.8500 | Buy Now |
DISTI #
SLPHPC70BNR1
|
TTI | Heavy Duty Power Connectors SURLOK PLUS, 10.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.4600 | Buy Now |
DISTI #
30AK8268
|
Avnet Americas | Connector High Power Plug 1 Position Crimp Right Angle Cable Mount 1 Terminal 1 Port 350A 1.5kV Red - Bulk (Alt: 30AK8268) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$32.5900 / $33.7500 | Buy Now |
DISTI #
30AK8268
|
Avnet Americas | Connector High Power Plug 1 Position Crimp Right Angle Cable Mount 1 Terminal 1 Port 350A 1.5kV Red - Bulk (Alt: 30AK8268) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$32.5900 / $33.7500 | Buy Now |
Part Details for SLPHPC70BNR1
SLPHPC70BNR1 CAD Models
SLPHPC70BNR1 Part Data Attributes
|
SLPHPC70BNR1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPHPC70BNR1
Amphenol Corporation
1500V, 350A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 3.839 inch | |
Body Diameter | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 350 A | |
Rated Voltage | 1500 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |