Part Details for SLPIRBTPSB2 by Amphenol Industrial Operations
Overview of SLPIRBTPSB2 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRBTPSB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7344
|
Newark | Power Entry, Rcpt, 200A, 1Kv, Panel, Blk, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Panel Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Industrial SLPIRBTPSB2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $8.0700 | Buy Now |
DISTI #
SLPIRBTPSB2-ND
|
DigiKey | 8.0MM SURLOK PLUS RECEPTACLE PAN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
232 In Stock |
|
$8.8799 / $13.0700 | Buy Now |
DISTI #
74907632
|
RS | Connectors, Heavy Duty Power 8.0MM RECEPTACLE 60 KEYWAY BLACK | Amphenol Industrial SLPIRBTPSB2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6200 / $9.3300 | RFQ |
DISTI #
AMMSLPIRBTPSB2
|
Heilind Electronics | SURLOK PLUS C10-731950-122 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRBTPSB2
|
Interstate Connecting Components | SURLOK PLUS C10-731950-122 | 0 |
|
Buy Now |