Part Details for SLPIRC70CPSB2 by Amphenol Industrial Operations
Overview of SLPIRC70CPSB2 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRC70CPSB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7434
|
Newark | Power Entry, Rcpt, 300A, 1Kv, Panel, Blk, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:300A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIRC70CPSB2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2700 / $14.9900 | Buy Now |
DISTI #
SLPIRC70CPSB2-ND
|
DigiKey | 10.3MM SURLOK PLUS RECEPTACLE PA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$14.4043 / $23.4500 | Buy Now |
DISTI #
AMMSLPIRC70CPSB2
|
Heilind Electronics | SURLOK PLUS C10-730191-1702 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRC70CPSB2
|
Interstate Connecting Components | SURLOK PLUS C10-730191-1702 | 0 |
|
Buy Now |