Part Details for SLPPA16BSR by Amphenol Industrial Operations
Overview of SLPPA16BSR by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPA16BSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6823
|
Newark | High Power Conn, R/A Plug, 120A, 1Kv, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:120A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPPA16BSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$14.7700 / $15.8800 | Buy Now |
DISTI #
965-SLPPA16BSR-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1558 In Stock |
|
$6.8819 / $10.1300 | Buy Now |
DISTI #
74920151
|
RS | SurLok Plus Right Angle Plug, 5.7mm, 25mm cable, waterproof - Red | Amphenol Industrial SLPPA16BSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 95 |
|
$9.6600 / $13.4100 | Buy Now |
DISTI #
AMMSLPPA16BSR
|
Heilind Electronics | SLOK+, 5.37MM, RA PLUG RED, IP67, 100A | Americas - 0 in Stock |
|
$7.4505 / $9.5201 | Buy Now |
DISTI #
AMMSLPPA16BSR
|
Interstate Connecting Components | SLOK+, 5.37MM, RA PLUG RED, IP67, 100A | 0 |
|
$7.4505 / $9.5201 | Buy Now |
DISTI #
SLPPA16BSR
|
ECCO | 500 |
|
$11.7400 | Buy Now |