Part Details for SLPRA25CPSB by Amphenol Industrial Operations
Overview of SLPRA25CPSB by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPRA25CPSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9203
|
Newark | Power Entry, Receptacle, 120A, 1Kv, Blk, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:120A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPRA25CPSB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$9.8800 / $12.7900 | Buy Now |
DISTI #
965-SLPRA25CPSB-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
836 In Stock |
|
$6.8819 / $10.1300 | Buy Now |
DISTI #
74907606
|
RS | Connectors, Heavy Duty Power 5.7mm SL+ rcpt crimp25mm sq, black | Amphenol Industrial SLPRA25CPSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 92 |
|
$7.7700 / $10.7900 | Buy Now |
DISTI #
AMMSLPRA25CPSB
|
Heilind Electronics | SLOK+, 5.7MM, RCPT CRIMP PM BLK, IP67,120A | Americas - 0 in Stock |
|
$7.4505 / $9.5201 | Buy Now |
DISTI #
AMMSLPRA25CPSB
|
Interstate Connecting Components | SLOK+, 5.7MM, RCPT CRIMP PM BLK, IP67,120A | 0 |
|
$7.4505 / $9.5201 | Buy Now |
DISTI #
SLPRA25CPSB
|
ECCO | 500 |
|
$9.7600 | Buy Now | |
DISTI #
2524151
|
element14 Asia-Pacific | POWER ENTRY, RECEPTACLE, 120A, 1KV, BLK RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$7.7438 / $10.3744 | Buy Now |
DISTI #
2524151
|
Farnell | POWER ENTRY, RECEPTACLE, 120A, 1KV, BLK RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 51 |
|
$12.4956 / $14.5677 | Buy Now |