Part Details for SLPX221M450H3P3 by Cornell Dubilier Electronics Inc
Overview of SLPX221M450H3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX221M450H3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-1961-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1571 In Stock |
|
$3.6186 / $6.3900 | Buy Now |
DISTI #
598-SLPX221M450H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20% RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 220uF (+/-) 20% - 450VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant | 0 |
|
$3.6000 / $10.1200 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Quest Components | 672 |
|
$4.3080 / $8.6160 | Buy Now | |
DISTI #
SLPX221M450H3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20% Min Qty: 3000 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$3.6000 | Buy Now |