Part Details for SLPX222M100E3P3-JVP by Jameco
Overview of SLPX222M100E3P3-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX222M100E3P3-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2341663
|
Jameco Electronics | 2200uF 100V 20% Aluminum Electrolytic Capacitors Radial Can Snap-In 105C Min Qty: 1 Container: Each | 194 |
|
$2.8500 / $3.4900 | Buy Now |