Part Details for SLRC61002HN,118 by NXP Semiconductors
Overview of SLRC61002HN,118 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLRC61002HN,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8731
|
Newark | High-Performance Icode Frontend/ Reel Rohs Compliant: Yes |Nxp SLRC61002HN,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8600 / $3.2500 | Buy Now |
DISTI #
568-13926-1-ND
|
DigiKey | IC RFID READER 13.56MHZ 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19978 In Stock |
|
$2.9855 / $6.5600 | Buy Now |
DISTI #
SLRC61002HN,118
|
Avnet Americas | Contactless Reader IC 32-Pin HVQFN EP T/R - Tape and Reel (Alt: SLRC61002HN,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8980 / $3.1994 | Buy Now |
DISTI #
771-SLRC61002HN118
|
Mouser Electronics | NFC/RFID Tags & Transponders Contactless ReaderIC RoHS: Compliant | 6039 |
|
$2.9000 / $5.0100 | Buy Now |
|
Future Electronics | SLRC610 Series 3 - 5.5 V 20 mA 13.56 MHz Reader/Writer IC - HVQFN32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$2.8600 | Buy Now |
DISTI #
SLRC61002HN,118
|
Avnet Americas | Contactless Reader IC 32-Pin HVQFN EP T/R - Tape and Reel (Alt: SLRC61002HN,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8980 / $3.1994 | Buy Now |
DISTI #
SLRC61002HN,118
|
Avnet Silica | Contactless Reader IC 32-Pin HVQFN EP T/R (Alt: SLRC61002HN,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SLRC61002HN,118
|
EBV Elektronik | Contactless Reader IC 32-Pin HVQFN EP T/R (Alt: SLRC61002HN,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for SLRC61002HN,118
SLRC61002HN,118 CAD Models
SLRC61002HN,118 Part Data Attributes:
|
SLRC61002HN,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SLRC61002HN,118
NXP Semiconductors
SLRC610 - High-Performance ICODE frontend QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |