Part Details for SLS12004 by TE Connectivity
Overview of SLS12004 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS12004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2102
|
Newark | Sls12004=Slide Sw, spdt, pnl Lug |Alcoswitch Te Connectivity SLS12004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $4.4900 | Buy Now |
|
Onlinecomponents.com | Slide Switches RoHS: Compliant |
105 In Stock |
|
$3.0600 / $7.0700 | Buy Now |
DISTI #
51540485
|
Verical | Switch Slide SPDT Top Slide 0.5A 125VAC Lug Panel Mount RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 1402 | Americas - 96 |
|
$5.0622 / $9.1938 | Buy Now |
DISTI #
TE Connectivity SLS12004
|
PEI Genesis | Slide Switch | 0 |
|
Buy Now | |
DISTI #
000000000002660165
|
Sager | Slide Switches SWITCH SLIDE 2POS VERT BLACK PNL | 0 |
|
Buy Now | |
|
Master Electronics | Slide Switches RoHS: Compliant |
105 In Stock |
|
$3.0600 / $7.0700 | Buy Now |
Part Details for SLS12004
SLS12004 CAD Models
SLS12004 Part Data Attributes
|
SLS12004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLS12004
TE Connectivity
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | SLIDE SWITCH |