Part Details for SLT2436NC by Metro
Overview of SLT2436NC by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLT2436NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
474BE2436
|
Techni-Tool, Inc. | Metro SLT2436NC Industrial Wire Slanted Transport Shelf, Super Erecta, 2in Slope, Chrome, 24in x 36in | 0 |
|
$129.3500 | Buy Now |