Part Details for SLW10-SILBRZ by SPLIT LOCK WASHER
Overview of SLW10-SILBRZ by SPLIT LOCK WASHER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW10S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 10 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW10R-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-R series, 10 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free | |
SLW10S-1C7BLF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 10 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Gold Plated Terminals |
Price & Stock for SLW10-SILBRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLW10-SILBRZ
|
DB Roberts | Split Lock Washer | 790 |
|
$0.0333 / $0.0705 | Buy Now |