Part Details for SLWSTK6006A by Silicon Laboratories Inc
Overview of SLWSTK6006A by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLWSTK6006A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7605
|
Newark | Wireless Gecko Starter Kit, Silicon Manufacturer:Silicon Laboratories, No. Of Bits:32Bit, Silicon Family Name:Efr32, Core Architecture:Arm, Core Sub-Architecture:Cortex-M33, Silicon Core Number:Efr32Mg21A020F1024Im32, Rohs Compliant: Yes |Silicon Labs SLWSTK6006A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$553.6000 | Buy Now |
DISTI #
336-5871-ND
|
DigiKey | EFR32XG21 MESH STARTER KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$532.3200 | Buy Now |
DISTI #
634-SLWSTK6006A
|
Mouser Electronics | Networking Development Tools EFR32xG21 2.4GHz Mesh Networking Starter Kit RoHS: Compliant | 87 |
|
$511.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$839.0502 / $856.1739 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$506.9800 | Buy Now |