Part Details for SLZ1TTE by KOA Speer Electronics Inc
Overview of SLZ1TTE by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SLZ1TTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4739
|
Newark | Res, Jumper, 0R, 2512, Metal Plate Rohs Compliant: Yes |Koa SLZ1TTE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1528 |
|
$0.4520 / $0.6970 | Buy Now |
DISTI #
2019-SLZ1TTECT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
577 In Stock |
|
$0.1894 / $0.8700 | Buy Now |
DISTI #
660-SLZ1TTE
|
Mouser Electronics | Current Sense Resistors - SMD Zero Ohm Jumper RoHS: Compliant | 2004 |
|
$0.2500 / $0.6700 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD Zero Ohm Jumper RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1860 / $0.2050 | Buy Now |
DISTI #
81411725
|
Verical | Res Metal Plate 2512 0 Ohm J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2422 | Americas - 2000 |
|
$0.2093 | Buy Now |
DISTI #
SLZ1TTE
|
TTI | Current Sense Resistors - SMD Zero Ohm Jumper RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1960 / $0.2230 | Buy Now |
Part Details for SLZ1TTE
SLZ1TTE CAD Models
SLZ1TTE Part Data Attributes
|
SLZ1TTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLZ1TTE
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | CURRENT RATING:44A, FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Reference Standard | AEC-Q200; IEC60115-1 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 4000 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |