Part Details for SM0058-015-NB-1 by LICAP Technologies Inc
Overview of SM0058-015-NB-1 by LICAP Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM0058-015-NB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2610-SM0058-015-NB-1-ND
|
DigiKey | CAPACITOR 58F 0%/20% 15V CHAS Min Qty: 1 Lead time: 24 Weeks Container: Box |
30 In Stock |
|
$70.6250 / $72.0800 | Buy Now |