Part Details for SM045C126KAN240 by Kyocera AVX Components
Overview of SM045C126KAN240 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM045C126KAN240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM045C126KAN240
|
Avnet Americas | Cap Ceramic 12uF 50V X7R 10% Stacked 2 Stacked 2.54mm 125°C - Waffle Pack (Alt: SM045C126KAN240) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$38.7660 / $42.0000 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | 81 |
|
$44.3520 / $55.4400 | Buy Now | |
|
Quest Components | 24 |
|
$42.0000 / $45.5000 | Buy Now | |
DISTI #
SM045C126KAN240
|
Avnet Americas | Cap Ceramic 12uF 50V X7R 10% Stacked 2 Stacked 2.54mm 125°C - Waffle Pack (Alt: SM045C126KAN240) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SM045C126KAN240
SM045C126KAN240 CAD Models
SM045C126KAN240 Part Data Attributes:
|
SM045C126KAN240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM045C126KAN240
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 12uF, 4044
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4044 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.096 mm | |
JESD-609 Code | e0 | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 10.2 mm |