Part Details for SM0512-M1 by Microchip Technology Inc
Overview of SM0512-M1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM0512-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SM0512-M1TR-ND
|
DigiKey | SI PIN HERMETIC MELF Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SM0512-M1
|
Microchip Technology Inc | Si PIN Hermetic MELF, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1600 / $11.2800 | Buy Now |
|
NAC | MELF DIODE RoHS: Compliant Min Qty: 153 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SM0512-M1
|
EBV Elektronik | Diode PIN MELF Attenuator/Switch 500V 1.5pF 2-Pin CSMD (Alt: SM0512-M1) RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for SM0512-M1
SM0512-M1 CAD Models
SM0512-M1 Part Data Attributes:
|
SM0512-M1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM0512-M1
Microchip Technology Inc
Pin Diode, 500V V(BR), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-CDSO-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.25 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-CDSO-R2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |
Alternate Parts for SM0512-M1
This table gives cross-reference parts and alternative options found for SM0512-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM0512-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM0512-M1/TR | Pin Diode, 500V V(BR), Silicon | Microchip Technology Inc | SM0512-M1 vs SM0512-M1/TR |
SMX0512-M1 | Pin Diode, 500V V(BR), Silicon | Microchip Technology Inc | SM0512-M1 vs SMX0512-M1 |
SM0512 | Pin Diode, 500V V(BR), Silicon | Microchip Technology Inc | SM0512-M1 vs SM0512 |