Part Details for SM10-250RB by Riedon
Overview of SM10-250RB by Riedon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM10-250RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1579-ND
|
DigiKey | RES 250 OHM 0.1% 0.3W RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
195 In Stock |
|
$2.6355 / $5.4400 | Buy Now |
DISTI #
V99:2348_17630800
|
Arrow Electronics | Res Wirewound 250 Ohm 0.1% 0.3W ±10ppm/°C RDL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1701 | Americas - 1 |
|
$0.0980 / $0.2176 | Buy Now |
Part Details for SM10-250RB
SM10-250RB CAD Models
SM10-250RB Part Data Attributes
|
SM10-250RB
Riedon
Buy Now
|
Compare Parts:
SM10-250RB
Riedon
|
Samacsys Manufacturer | Riedon |