Part Details for SM102031005J by Ohmite Mfg Co
Overview of SM102031005J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102031005J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-SM102031005J-ND
|
DigiKey | RES 10M OHM 1W 5% RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$4.2000 | Buy Now |
DISTI #
588-SM102031005J
|
Mouser Electronics | Thick Film Resistors - Through Hole 1/2watt 10M 5% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Res Thick Film 10M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL | Alternative Product Available |
|
$0 | Buy Now |