Part Details for SM102031007JE by Ohmite Mfg Co
Overview of SM102031007JE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SM102031007JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5257
|
Newark | Thick Film Resistor, Resistance:1Gohm, Product Range:Slim-Mox Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:5Kv, Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Ohmite SM102031007JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.1600 | Buy Now |
DISTI #
SM102031007JE-ND
|
DigiKey | SLIM-MOX102,1000 MEG,5% Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6597 | Buy Now |
DISTI #
2485-SM102031007JE-ND
|
DigiKey | RES 1 GOHM 5% 1W RADIAL Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-SM102031007JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1000M ohms 5% RoHS: Compliant | 31 |
|
$2.1300 / $4.1600 | Buy Now |
DISTI #
70586827
|
RS | RES 1G OHM 1W 5% RADIAL | Ohmite SM102031007JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $2.9600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1G Ohm 5% 1W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
230 In Stock |
|
$2.1900 / $4.2400 | Buy Now |
DISTI #
61672573
|
Verical | Res Thick Film 1G Ohm 5% 1W ±25/±100ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 2212 | Americas - 230 |
|
$5.5120 | Buy Now |
|
Master Electronics | Res Thick Film 1G Ohm 5% 1W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
230 In Stock |
|
$2.1900 / $4.2400 | Buy Now |
Part Details for SM102031007JE
SM102031007JE CAD Models
SM102031007JE Part Data Attributes
|
SM102031007JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102031007JE
Ohmite Mfg Co
Res,Radial,Thick Film,1G Ohms,5KWV,5% +/-Tol,100ppm TC,5810 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |