Part Details for SM102031254JE by Ohmite Mfg Co
Overview of SM102031254JE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM102031254JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8687
|
Newark | Sm10203, 1.25 Meg, 5%/Bulk Rohs Compliant: Yes |Ohmite SM102031254JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.5100 | Buy Now |
DISTI #
SM102031254JE-ND
|
DigiKey | SM10203, 1.25 MEG, 5% Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4024 | Buy Now |
DISTI #
2485-SM102031254JE-ND
|
DigiKey | RES 1.25M OHM 5% 1W RADIAL Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-SM102031254JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1.25M ohms 5% RoHS: Compliant | 97 |
|
$2.8300 / $5.1800 | Buy Now |
DISTI #
70586830
|
RS | RES 1.25M OHM 1W 5% RADIAL | Ohmite SM102031254JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $3.7900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1.25M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
344 In Stock |
|
$3.2300 / $6.2000 | Buy Now |
DISTI #
56148843
|
Verical | Res Thick Film 1.25M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL Min Qty: 10 Package Multiple: 10 Date Code: 2114 | Americas - 340 |
|
$4.6269 / $8.0624 | Buy Now |
|
Master Electronics | Res Thick Film 1.25M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
344 In Stock |
|
$3.2300 / $6.2000 | Buy Now |
Part Details for SM102031254JE
SM102031254JE CAD Models
SM102031254JE Part Data Attributes
|
SM102031254JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102031254JE
Ohmite Mfg Co
RES 1.25M OHM 1W 5% RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1250000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |