Part Details for SM102031503J by Ohmite Mfg Co
Overview of SM102031503J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM102031503J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 150K Ohm 5% 1W ±50ppm/°C Epoxy RDL | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 940 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | 752 |
|
$1.9500 / $4.5000 | Buy Now |