Part Details for SM102031754JE by Ohmite Mfg Co
Overview of SM102031754JE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM102031754JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8692
|
Newark | Sm10203, 1.75 Meg, 5%/Bulk Rohs Compliant: Yes |Ohmite SM102031754JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.9300 | Buy Now |
DISTI #
SM102031754JE-ND
|
DigiKey | RES 1.75M OHM 5% 1W RADIAL Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5906 | Buy Now |
DISTI #
588-SM102031754JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 1.75M ohms 5% RoHS: Compliant | 26 |
|
$2.2300 / $3.9400 | Buy Now |
DISTI #
70586835
|
RS | RES 1.75M OHM 1W 5% RADIAL | Ohmite SM102031754JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $2.8800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1.75M Ohm 5% 1W ±50ppm/°C Epoxy RDL RoHS: Compliant |
39 In Stock |
|
$1.9400 / $2.9500 | Buy Now |
DISTI #
4041416
|
Farnell | RES, 1M75, 5%, 1W, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$2.6002 | Buy Now |
|
Master Electronics | Res Thick Film 1.75M Ohm 5% 1W ±50ppm/°C Epoxy RDL RoHS: Compliant |
39 In Stock |
|
$1.9400 / $2.9500 | Buy Now |
Part Details for SM102031754JE
SM102031754JE CAD Models
SM102031754JE Part Data Attributes
|
SM102031754JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102031754JE
Ohmite Mfg Co
RES 1.75M OHM 1W 5% RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |