Part Details for SM102032505JE by Ohmite Mfg Co
Overview of SM102032505JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM102032505JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8701
|
Newark | Slim-Mox 102, 25 Meg, 5%/Bulk Rohs Compliant: Yes |Ohmite SM102032505JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.3900 | Buy Now |
DISTI #
SM102032505JE-ND
|
DigiKey | RES 25M OHM 5% 1W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
70 In Stock |
|
$2.3948 / $7.0000 | Buy Now |
DISTI #
588-SM102032505JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 25M ohms 5% RoHS: Compliant | 133 |
|
$2.3900 / $5.7400 | Buy Now |
DISTI #
70586842
|
RS | SLIM-MOX 102, 25 MEG, 5% | Ohmite SM102032505JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.6500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 25M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
1000 In Stock |
|
$2.4600 / $6.7900 | Buy Now |
DISTI #
66712851
|
Verical | Res Thick Film 25M Ohm 5% 1W ±25ppm/°C Epoxy RDL Min Qty: 10 Package Multiple: 10 Date Code: 2237 | Americas - 1000 |
|
$3.0303 / $8.8296 | Buy Now |
|
Master Electronics | Res Thick Film 25M Ohm 5% 1W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
1000 In Stock |
|
$2.4600 / $6.7900 | Buy Now |
Part Details for SM102032505JE
SM102032505JE CAD Models
SM102032505JE Part Data Attributes
|
SM102032505JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM102032505JE
Ohmite Mfg Co
RES THICK FILM 25M OHM 1W 5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 14.73 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 25000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |