Part Details for SM103.SA.1 by IDEAL-TEK SA
Overview of SM103.SA.1 by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM103.SA.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02L7116
|
Bürklin Elektronik | SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, SM103.SA.1 Min Qty: 1 | 2 |
|
$16.2650 | Buy Now |
DISTI #
464TW575
|
Techni-Tool, Inc. | Ideal-Tek SM103.SA.1 SMD Tweezers, Style SM103, Anti-Acid/Anti-Mag SS, Bent, 4.5" | 8 |
|
$27.5200 | Buy Now |
DISTI #
464TW575
|
TestEquity LLC | Ideal-Tek SM103.SA.1 SMD Tweezers, Style SM103, Anti-Acid/Anti-Mag SS, Bent, 4.5" | 8 |
|
$27.5200 | Buy Now |