Part Details for SM103031915FE by Ohmite Mfg Co
Overview of SM103031915FE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM103031915FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1872
|
Newark | Ohmite Manufacturing |Ohmite SM103031915FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $6.3200 | Buy Now |
DISTI #
Ohmite Mfg. SM103031915FE
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now |
Part Details for SM103031915FE
SM103031915FE CAD Models
SM103031915FE Part Data Attributes
|
SM103031915FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM103031915FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.25W, 19100000ohm, 7500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 8310, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 21.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 25 °C | |
Resistance | 19100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7500 V |
Alternate Parts for SM103031915FE
This table gives cross-reference parts and alternative options found for SM103031915FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM103031915FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM103031915FTE | Fixed Resistor, Metal Glaze/thick Film, 1.25W, 19100000ohm, 7500V, 1% +/-Tol, 50ppm/Cel, 8310, | Ohmite Mfg Co | SM103031915FE vs SM103031915FTE |