Part Details for SM103035004JE by Ohmite Mfg Co
Overview of SM103035004JE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM103035004JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1884
|
Newark | Ohmite Manufacturing |Ohmite SM103035004JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $6.2700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 5M Ohm 5% 1.25W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
4 Partner Stock |
|
$3.5300 / $5.7400 | Buy Now |
DISTI #
Ohmite Mfg. SM103035004JE
|
PEI Genesis | Thick Film Res TH | 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 5M Ohm 5% 1.25W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
4 Partner Stock |
|
$3.5300 / $5.7400 | Buy Now |