Part Details for SM104022702F by Ohmite Mfg Co
Overview of SM104022702F by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM104022702F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM104022702F
|
TTI | Thick Film Resistors - Through Hole 27K OHM 1% 2.5W Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.1700 / $5.3700 | Buy Now |