Part Details for SM104033004FE by Ohmite Mfg Co
Overview of SM104033004FE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for SM104033004FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8275
|
Newark | Res, 3M, 1%, 1.5W, Thick Film Rohs Compliant: Yes |Ohmite SM104033004FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.4500 / $5.9700 | Buy Now |
DISTI #
51M1780
|
Newark | Res, 3M, 1.5W, Radial, Thick Film, Resistance:3Mohm, Product Range:Slim-Mox Series, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:10Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM104033004FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2300 | Buy Now |
DISTI #
SM104FE-3M-ND
|
DigiKey | RES 3M OHM 1% 1.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
248 In Stock |
|
$2.1105 / $6.1700 | Buy Now |
DISTI #
588-SM104033004FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3M ohms 1% RoHS: Compliant | 216 |
|
$2.2600 / $5.3900 | Buy Now |
DISTI #
70586854
|
RS | RES 3M OHM 1.5W 1% RADIAL | Ohmite SM104033004FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.4800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 3M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
500 In Stock |
|
$2.0300 / $3.9500 | Buy Now |
DISTI #
67180196
|
Verical | Res Thick Film 3M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL Min Qty: 20 Package Multiple: 10 Date Code: 2314 | Americas - 500 |
|
$2.6780 / $5.1350 | Buy Now |
DISTI #
SM104033004FE
|
TTI | Thick Film Resistors - Through Hole 3M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2600 / $2.6800 | Buy Now |
DISTI #
SM104033004FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 100 | 2700 |
|
$2.4000 | Buy Now |
|
Master Electronics | Res Thick Film 3M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL RoHS: Compliant |
500 In Stock |
|
$2.0300 / $3.9500 | Buy Now |
Part Details for SM104033004FE
SM104033004FE CAD Models
SM104033004FE Part Data Attributes
|
SM104033004FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM104033004FE
Ohmite Mfg Co
RES 3M OHM THICK FILM 1.5W 1%
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 27.43 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |