Part Details for SM104036005J by Ohmite Mfg Co
Overview of SM104036005J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM104036005J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1931
|
Newark | Ohmite Manufacturing |Ohmite SM104036005J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $6.4000 | Buy Now |
DISTI #
2266-SM104036005J-ND
|
DigiKey | SM104036005J Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 60M Ohm 5% 1.5W ±50ppm/°C Epoxy RDL |
100 Partner Stock |
|
$3.5000 / $5.3200 | Buy Now |
DISTI #
Ohmite Mfg. SM104036005J
|
PEI Genesis | Thick Film Res TH | 100 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 60M Ohm 5% 1.5W ±50ppm/°C Epoxy RDL |
100 Partner Stock |
|
$3.5000 / $5.3200 | Buy Now |