Part Details for SM107.SA.1 by IDEAL-TEK SA
Overview of SM107.SA.1 by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM107.SA.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02L7122
|
Bürklin Elektronik | SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, SM107.SA.1 Min Qty: 1 | 5 |
|
$17.6591 / $23.7328 | Buy Now |
DISTI #
464TW577
|
Techni-Tool, Inc. | Ideal-Tek SM107.SA.1 SMD Tweezers, Style SM107, Anti-Acid/Anti-Mag SS, double Bent, 4.7" | 33 |
|
$27.5200 | Buy Now |
DISTI #
464TW577
|
TestEquity LLC | Ideal-Tek SM107.SA.1 SMD Tweezers, Style SM107, Anti-Acid/Anti-Mag SS, double Bent, 4.7" | 33 |
|
$27.5200 | Buy Now |