Part Details for SM108022006FE by Ohmite Mfg Co
Overview of SM108022006FE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM108022006FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1946
|
Newark | Ohmite Manufacturing |Ohmite SM108022006FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $7.5300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 200M Ohm 1% 4.25W ±50ppm/°C Silicone RDL RoHS: Compliant | 0 |
|
$5.0300 / $7.3100 | Buy Now |
|
Master Electronics | Res Thick Film 200M Ohm 1% 4.25W ±50ppm/°C Silicone RDL RoHS: Compliant | 0 |
|
$5.0300 / $7.3100 | Buy Now |
Part Details for SM108022006FE
SM108022006FE CAD Models
SM108022006FE Part Data Attributes:
|
SM108022006FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM108022006FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 4.25W, 200000000ohm, 20000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 50.8 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 4.25 W | |
Rated Temperature | 25 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20000 V |