-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 2000000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1805
|
Newark | Thick Film Resistor, 2Gohm, 2.5W, 1%, Resistance:2Gohm, Product Range:Slim-Mox Series, Power Rating:2.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:20Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite SM108032007FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$3.1600 | Buy Now |
DISTI #
SM108FE-2000M-ND
|
DigiKey | RES 2 GOHM 1% 2.5W RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
268 In Stock |
|
$3.3685 / $8.2700 | Buy Now |
DISTI #
588-SM108032007FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 2000M ohms 1% RoHS: Compliant | 243 |
|
$3.9400 / $7.0800 | Buy Now |
DISTI #
70586868
|
RS | RES 2G OHM 2.5W 1% RADIAL | Ohmite SM108032007FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3400 / $5.9500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL RoHS: Compliant |
261 In Stock |
|
$3.8700 / $5.6600 | Buy Now |
DISTI #
51657225
|
Verical | Res Thick Film 2G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL Min Qty: 10 Package Multiple: 5 Date Code: 1717 | Americas - 260 |
|
$5.2323 / $7.3602 | Buy Now |
DISTI #
19266499
|
Verical | Res Thick Film 2G Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL Min Qty: 16 Package Multiple: 1 | Americas - 93 |
|
$4.5811 / $4.9764 | Buy Now |
DISTI #
SM108032007FE
|
TTI | Thick Film Resistors - Through Hole 2000M ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 300 In Stock |
|
$3.8600 / $5.6300 | Buy Now |
DISTI #
2434178
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$4.6276 / $7.0558 | Buy Now |
DISTI #
4041469
|
element14 Asia-Pacific | RES, 2G, 1%, 2.5W, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2438 / $7.6832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM108032007FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SM108032007FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 2000000000ohm, 20000V, 1% +/-Tol, 100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 33.02 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 52.83 mm | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 2000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 20000 V |