Part Details for SM10B-SHLS-TF by JST Manufacturing
Overview of SM10B-SHLS-TF by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM10B-SHLS-TF
SM10B-SHLS-TF CAD Models
SM10B-SHLS-TF Part Data Attributes:
|
SM10B-SHLS-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SM10B-SHLS-TF
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SM10B-SHLS-TF
This table gives cross-reference parts and alternative options found for SM10B-SHLS-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM10B-SHLS-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS6212F-T2M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | SM10B-SHLS-TF vs HS6212F-T2M |
501568-1039 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM10B-SHLS-TF vs 501568-1039 |
HS62121-T2M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | SM10B-SHLS-TF vs HS62121-T2M |
T1M-10-GF-S-RA-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | SM10B-SHLS-TF vs T1M-10-GF-S-RA-TR |
501568-1099 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM10B-SHLS-TF vs 501568-1099 |
HS62100-M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Foxconn | SM10B-SHLS-TF vs HS62100-M |
HS6212E-T2M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | SM10B-SHLS-TF vs HS6212E-T2M |
48227-1021 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM10B-SHLS-TF vs 48227-1021 |
HS62101-M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | SM10B-SHLS-TF vs HS62101-M |
501568-1009 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | SM10B-SHLS-TF vs 501568-1009 |